"COSEL"의 검색 결과393
모든 필터
모두 펼치기
제조업체
(393)
Power Supply Applications
(351)
(42)
DC / DC Converter Type
(189)
(6)
(198)
Input Voltage DC Nom
(30)
(52)
(148)
(157)
Output Voltage - Output 1
(50)
(64)
(6)
(6)
(119)
(106)
(12)
(8)
Isolation Voltage
(256)
(89)
(42)
No. of Outputs
(283)
(104)
Output Current - Output 1
(7)
(7)
(16)
(16)
(19)
(19)
(7)
(3)
Output Power Max
(7)
(21)
(14)
(9)
(3)
(36)
(9)
(10)
Input Ratio
(12)
(286)
Output Voltage - Output 2
(47)
(47)
(10)
포장
(393)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩18,100 | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGW1R5 Series | ||||||
Each | 1+₩20,856 5+₩20,317 10+₩19,779 50+₩19,721 | ITE | SIP | 10:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | ||||||
Each | 1+₩255,861 5+₩228,272 | ITE | DIP | - | 252.8W | 1 Output | 32V | 7.9A | - | - | - | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | ||||||
Each | 1+₩23,345 5+₩22,488 10+₩22,098 50+₩21,132 100+₩20,805 가격 더 알아보기 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGS3 Series | ||||||
Each | 1+₩34,928 5+₩33,635 10+₩33,090 50+₩31,537 100+₩30,925 가격 더 알아보기 | ITE & Medical | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MHFS3 Series | ||||||
Each | 1+₩61,617 5+₩59,318 10+₩58,357 50+₩56,175 100+₩55,272 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGS15 Series | ||||||
Each | 1+₩30,053 5+₩29,253 10+₩28,816 50+₩28,636 | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MHFW3 Series | ||||||
Each | 1+₩41,345 5+₩41,340 10+₩41,334 50+₩41,328 100+₩41,323 가격 더 알아보기 | ITE | SIP | 4:1 | 10.5W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGS10 Series | ||||||
Each | 1+₩50,338 5+₩50,324 10+₩50,310 50+₩48,359 100+₩47,575 | ITE & Medical | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | - | 4.2kV | 12V | Fixed | 9.5mm | 12mm | 26mm | 4.5V | 18V | MHFS6 Series | ||||||
Each | 1+₩234,284 5+₩211,793 | ITE | DIP | - | 252.8W | 1 Output | 32V | 7.9A | - | - | - | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | ||||||
Each | 1+₩83,108 5+₩80,007 10+₩78,745 50+₩75,800 100+₩74,568 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGS30 Series | ||||||
Each | 1+₩261,489 5+₩232,633 10+₩228,272 | ITE | DIP | - | 300.8W | 1 Output | 32V | 9.4A | - | - | - | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | ||||||
Each | 1+₩159,469 5+₩153,526 10+₩153,442 | ITE | DIP | - | 403.2W | 1 Output | 48V | 8.4A | - | - | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | ||||||
Each | 1+₩125,752 5+₩125,735 10+₩124,893 50+₩124,050 | ITE | Non Isolated POL | - | - | - | - | - | - | - | - | - | - | Fixed | 27.7mm | 8.5mm | 38mm | 4.5V | 14V | BRDS Series | ||||||
Each | 1+₩44,274 5+₩42,622 10+₩41,921 50+₩40,363 100+₩39,708 가격 더 알아보기 | ITE | SIP | 4:1 | 8.58W | 1 Output | 3.3V | 2.6A | - | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGS10 Series | ||||||
Each | 1+₩169,921 | ITE | DIP | - | 400W | 1 Output | 10V | 40A | - | - | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||||
Each | 1+₩50,338 5+₩50,324 10+₩50,310 50+₩48,359 100+₩47,575 | ITE & Medical | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 26mm | 18V | 76V | MHFS6 Series | ||||||
Each | 1+₩47,531 5+₩45,761 10+₩44,678 50+₩43,048 100+₩42,379 | ITE | SIP | 4:1 | 10.5W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS10 Series | ||||||
Each | 1+₩23,082 5+₩22,210 10+₩21,845 50+₩21,015 100+₩20,695 가격 더 알아보기 | ITE | SIP | 10:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | ||||||
Each | 1+₩34,928 5+₩34,230 10+₩33,532 50+₩32,833 100+₩32,134 가격 더 알아보기 | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MHFS3 Series | ||||||
Each | 1+₩65,606 5+₩63,160 10+₩62,141 50+₩59,842 100+₩58,852 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | ||||||
Each | 1+₩87,441 5+₩87,433 10+₩87,425 50+₩87,409 100+₩87,378 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFW30 Series | ||||||
Each | 1+₩161,245 5+₩158,021 10+₩154,795 50+₩151,571 | ITE | DIP | - | 384W | 1 Output | 12V | 32A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | ||||||
Each | 1+₩78,983 5+₩78,980 10+₩78,976 50+₩78,972 100+₩78,968 | ITE | DIP | 4:1 | 26.4W | 1 Output | 3.3V | 8A | - | - | - | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGS30 Series | ||||||
Each | 1+₩41,345 5+₩41,332 10+₩41,319 50+₩41,306 100+₩41,292 가격 더 알아보기 | ITE | SIP | 4:1 | 8.58W | 1 Output | 3.3V | 2.6A | - | - | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGS10 Series | ||||||