"NXF"의 검색 결과3
모든 필터
모두 펼치기
제조업체
(3)
Power Supply Applications
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(1)
(2)
Output Current - Output 1
(2)
(1)
Output Regulation
(3)
Isolation Voltage
(3)
Input Voltage DC Nom
(2)
(1)
DC / DC Converter Output Type
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩8,109 | Medical | - | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 3kV | 3.3V | Fixed | 10.67mm | 4.41mm | 15.24mm | 3.135V | 3.465V | NXF1 Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩8,109 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 10.67mm | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩8,175 5+₩8,109 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 3.3V | Fixed | 10.67mm | 4.66mm | 15.24mm | 3.135V | 3.465V | NXF1 Series | ||||||