제품 정보
제품 개요
TPM9673FW2613RPIEBTOBO1 is an evaluation board provides a quick and easy way for developers to get started with Infineon’s OPTIGA™ TPM SLB 9673 for Raspberry Pi. The board comes as a Raspberry Pi HAT (hardware attached on top) that conforms with the rules defined by the Raspberry Pi Foundation. This add-on makes it easier for users to connect the board to all 40-pin GPIO Raspberry Pi boards. To enable easy evaluation and integration of the board, Infineon also provides the OPTIGA™ TPM Explorer, a GUI-based software tool that allows designers to check out OPTIGA™ TPM SLB 9673 features and use cases without deeper knowledge of the product. Typical applications include networking equipment, servers, medical devices, programmable logic controllers (PLC), industrial control and automation, surveillance cameras, smart buildings.
- OPTIGA™ TPM SLB 9673XU2.0
- Standard Raspberry Pi HAT header, compatible with Raspberry Pi 40-pin header
- I2C communication bus interface
- 3V or 1.8V power supply
- Reset input from Raspberry Pi board
- Intuitive quick start guide including all necessary software, tools, and documentation
- Simple integration with Linux-based OS, easy-to-understand materials and sample codes on github
- Proven, standardized turnkey IoT security solution
기술 사양
Trusted Platform Module Evaluation Board
-
Raspberry Pi Boards
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서