더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩32,132 |
제품 정보
제품 개요
FIT0963 is a full-metal case for Raspberry Pi 5 single board computer. This is a metal heat dissipation kit designed specifically for Raspberry Pi 5. The case is made entirely of metal, offering strong thermal conductivity and high strength. The kit includes a metal case, equipped with a heat-dissipating copper sheet, an adjustable-speed fan, and heat-dissipating holes on the top of the metal case. With this case, not only can it effectively protect the motherboard, but the adjustable-speed fan can also automatically adjust its speed based on the temperature of the Raspberry Pi 5, ensuring efficient heat dissipation and maintaining stability and reliability during high-performance operations.
- Excellent heat dissipation performance
- Easy assembly
- Dual heat dissipation with heat sink and cooling fan
- Compatibility: Raspberry Pi 5 4GB and 8GB
- Dimension is 92 x 66 x 40mm
목차
Metal case, fan, 4x copper heat sinks, copper pillars, screws, nuts and rubber feet
기술 사양
DFRobot Raspberry Pi 5 Single Board Computers
66mm
Metal
No SVHC (04-Feb-2026)
40mm
92mm
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서