더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩29,495 |
제품 정보
제품 개요
COM3100 is a obsidian black colour sleek anodised aluminium heat sink case for Raspberry Pi 4. This anodised aluminium heatsink case will protect your Raspberry Pi 4 and give you the best passive cooling we've seen in our extensive testing. It's great for situations where you want completely silent cooling, like home media centres. It comes with thermal pads to provide thermal contact between the Pi and case, and a handy allen key and set of hex bolts to attach the case together.
- Provides 10-15°C passive cooling under full CPU load
- Heatsink fins and thermal pad
- Leaves all ports & connectors accessible
- Hex bolts and allen key included
목차
Heat sink case, Hex bolts, allen key.
경고
Note: The case is metal and conductive, take care not to short components on it. Ensure your Raspberry Pi is powered off and unplugged when fitting the case.
메모
Note: Raspberry Pi shown for illustration purposes only, not included. Case will get hot during use.
기술 사양
Raspberry Pi 4 Model B Boards
87mm
Aluminium
-
25.5mm
56mm
Aluminium
Black
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서