OSCAR70/X/NTYPE-M/S/S/36
External Antenna, Wide Band, Linear, 2.401GHz to 2.483GHz, 2.79dBi, 1.74 VSWR

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩66,280 |
| 5+ | ₩58,824 |
| 10+ | ₩58,256 |
제품 정보
제품 개요
The OSCAR70/X/NTYPE M/S/S/36 is a high performance IP68 rated wideband fiberglass antenna designed for robust outdoor operation across an exceptionally broad frequency range from 617Hz to 960MHz and 1500MHz to 6000MHz. Supporting modern wireless standards, including 5G NR, 4G LTE, LTE M, NB IoT, 3G UMTS, dual band Wi Fi (2.4GHz and 5 Hz), and UWB, it delivers reliable omnidirectional coverage for mission critical communication systems. Engineered with a rugged fiberglass radome, the antenna is ground plane independent, ensuring consistent performance regardless of mounting surface. Its N Type male connector enables direct terminal mounting, making it well suited for demanding environments such as industrial automation, outdoor telemetry, security infrastructure, and smart city deployments.With strong average efficiency, stable impedance, and durable IP68 construction, the OSCAR 70 provides long term reliability even in harsh weather conditions.
- Suitable for industrial routers, cellular gateways, telemetry systems, and smart city infrastructure
- Ideal for Wi Fi, LTE/5G connected security cameras, and outdoor IoT deployments
- Designed for consistent performance across LTE, 5G, ISM, and UWB spectrum bands
- IP68 outdoor omnidirectional antenna with wideband 617MHz to 6000 MHz coverage
- Supports 5G NR, 4G LTE, LTE M, NB IoT, 3G UMTS, Wi Fi 2.4 GHz & 5 GHz, and UWB systems
- Omni directional radiation pattern for 360° signal coverage
- Ground plane independent operation for flexible mounting options
- Rugged fiberglass (FR PPR) radome for long term durability in harsh outdoor environments
- N Type male connector for direct terminal mounting
- Average gain: 2.8dBi (peak up to 5.11dBi) for enhanced network performance
- High efficiency (~63% average) across wide frequency bands
- Input power handling up to 25W
- Linear polarisation for reliable multi band operation
- Designed for consistent performance across LTE, 5G, ISM, and UWB spectrum bands
- Operating temperature range: -40 °C to +75 °C; storage to +80 °C
- Fully weatherproof with IP68 ingress protection rating
- Compact construction (L x Diameter): 266mm x 23.3mm
기술 사양
Wide Band
617MHz to 960MHz, 1.5GHz to 6GHz
5.11 dBi
Oscar Series
20mm x 268mm
75°C
No SVHC (04-Feb-2026)
5G NR / 4G LTE / 3G UMTS / UWB / LTE-M / NB-IoT / Dual-Band Wi-Fi
-
N Connector
-
-40°C
Linear
기술 문서 (1)
OSCAR70/X/NTYPE-M/S/S/36의 대체 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서