더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩282,564 |
| 5+ | ₩264,545 |
| 10+ | ₩253,293 |
제품 정보
제품 개요
The TANGO60/N TYPE/F/S/32 is a high performance 4x4 MiMO indoor ceiling mounted omnidirectional antenna engineered to deliver wideband wireless coverage across 600MHz to 6000MHz. Designed for dense indoor environments, it supports all major wireless technologies 5G NR, 4G LTE, 3G UMTS, 2G GSM, LTE M, NB IoT, Wi Fi 2.4 GHz/5 GHz, Bluetooth, Zigbee, and ISM bands making it ideal for converged enterprise and commercial wireless deployments. With four independent wideband radiators and horizontal polarisation, the Tango 60 enhances network capacity, throughput, and reliability in multi user scenarios such as offices, corporate buildings, shopping centres, and smart building infrastructure. Its discreet low profile ABS radome blends seamlessly into indoor environments, while the N Type female connectors ensure robust connectivity to distributed antenna systems (DAS). This antenna offers strong gain performance, high average efficiency, and stable omnidirectional coverage, delivering a durable and architecturally unobtrusive solution for modern indoor RF installations.
- Suitable for smart building infrastructure and indoor coverage enhancement
- Designed for commercial buildings, enterprise LAN/WLAN systems, and indoor DAS
- Supports 5G NR, 4G LTE, 3G UMTS, 2G GSM, LTE M, NB IoT, Wi Fi 2.4GHz & 5GHz, Bluetooth, Zigbee, IEEE 802.15.4, ISM 2.4 GHz & 5.8 GHz
- Wideband indoor antenna operating from 600MHz to 6000MHz
- Omnidirectional radiation pattern for uniform indoor coverage
- Horizontal polarisation for multi path performance in indoor environments
- High average efficiency of 78.15% for strong multi band performance
- Impedance: 50 Ω; VSWR: ≤ 1.5 across operating bands
- Ground plane independent antenna for flexible ceiling installations
- Equipped with 4x N Type female connectors for robust DAS integration
- Low profile ABS housing: Ø 358mm x 23 mm
- Input power rating: 50W
- Operating temperature range: -30°C to +70°C; storage to -40°C to +85°C
기술 사양
Ultra-Wideband
600MHz to 6GHz
Ceiling / N Connector
-30°C
Horizontal
Low Profile
1.5
Tango 60 Series
70°C
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서