여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩75,953 |
| 5+ | ₩75,805 |
제품 정보
제품 개요
The Siretta TANGO61/X/NTYPE-F/S/S/32 is a high-performance 2x2 MIMO omnidirectional ceiling-mount antenna engineered for Distributed Antenna System (DAS) deployments and indoor wireless coverage applications. Operating across an ultra-wide frequency range of 700MHz to 6000MHz, the antenna supports 5G NR, 4G LTE, 3G UMTS, 2G GSM, LTE-M, NB-IoT, WiFi and other wireless technologies using a single antenna platform. Designed for offices, commercial buildings, transport hubs and hospitality environments, the low-profile ceiling-mount design provides discreet installation while delivering reliable RF performance. Featuring dual MIMO ports with N-Type female connectors, high efficiency PCB-based radiating elements and support for both cellular and wireless networking technologies, the Tango 61 offers an ideal solution for modern in-building wireless infrastructure.
- Ideal for offices, commercial buildings, smart buildings, transport hubs and hospitality venues
- Ultra-wideband antenna covering 700MHz to 6000MHz
- Supports 2x2 MIMO operation for improved network performance and reliability
- Designed for Distributed Antenna System (DAS) deployments and indoor wireless coverage
- Compatible with 5G NR, 4G LTE, 3G UMTS and 2G GSM cellular networks
- Supports LTE Cat M, NB-IoT, Wi-Fi 2.4GHz & 5GHz, Bluetooth, Zigbee and ISM band applications
- Omnidirectional radiation pattern provides consistent indoor signal coverage
- Ceiling-mount, low-profile enclosure integrates discreetly into commercial environments
- Dual N-Type female connectors for straightforward DAS integration
- Peak gain up to 4.94dBi across the supported frequency range
- Maximum input power rating of 50W
- Ground-plane independent design simplifies installation
- Operating temperature range from-30°C to +70°C
- Dimensions: 220mm x 27mm
기술 사양
Ultra-Wideband
-
Tango 61 Series
-30°C
Horizontal
MIMO
Ceiling
3G, 4G, 5G, Cellular
70°C
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서