더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩124,165 |
| 5+ | ₩108,935 |
| 10+ | ₩93,705 |
| 50+ | ₩85,767 |
제품 정보
제품 개요
The ECHO52/3M/SMAM/S/S/32 (Echo 52) is a compact, high-accuracy embedded GNSS antenna designed for demanding positioning and navigation applications. Supporting multi-band operation across L1, L2 and L5 frequencies, it enables reliable reception from all major global constellations including GPS, Galileo, BeiDou, QZSS and NavIC, ensuring worldwide compatibility. Built with a stacked ceramic patch architecture and an integrated two-stage low noise amplifier (LNA), the Echo 52 delivers strong signal gain with low noise, providing stable and accurate positioning even in challenging environments such as urban canyons or weak-signal conditions. Its directional radiation pattern and RHCP polarisation optimise satellite signal reception in the upper hemisphere, making it ideal for embedded GNSS modules requiring precision tracking or RTK functionality. This version is supplied with a 3m mini coaxial cable and SMA male connector, allowing easy integration into a wide range of industrial, automotive and IoT systems.
- Multi-band GNSS antenna supporting L1, L2 and L5 frequencies
- Compatible with GPS, Galileo, BeiDou, QZSS and NavIC constellations
- Embedded active design with 2 Stage LNA for enhanced signal strength and low noise (≤ 1.3dB)
- High performance RHCP gain up to 25dBiC (peak) for reliable satellite reception
- Compact 25mm x 25mm x 12.5mm ceramic patch construction
- 3m miniature coax cable with SMA male connector for easy integration
- Ground-plane independent design for flexible installation
- Wide operating temperature range -40°C to +85°C
기술 사양
Wide Band
1.17645GHz, 1.2276GHz, 1.57542GHz
25dBic
ECHO52 Series
-40°C
Right Hand Circular
Stacked Patch
1.5
SMA Connector
BeiDou B1C/B2a, Galileo E1/E5a, GNSS, GPS L1/L2/L5, QZSS L1/L5, NavIC L5
85°C
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서