제품 정보
MS-147-HRMJ-1의 대체 제품
2개 제품을 찾았습니다.
제품 개요
The MS-147-HRMJ-1 is a RF/coaxial Straight Adapter with MS-147 jack to SMA jack connection. It has gold-plated phosphor bronze body, gold-plated beryllium copper common terminal and a polyamide resin insulator. The ultra-small MS-147 coaxial switch series was developed for the portable terminal interface and for inspection of microwave boards (substrates) (DC - 6GHz) used at high frequencies. To respond to the development of portable terminal technologies and popularization of high-frequency applications - up to 6GHz, this switch features low loss, low-profile and light weight. The switch circuit is designed so that the NC terminal is connected to the C terminal without a plug mated. Mating with a plug opens this connection. Vertical mounting structure allows the switch to be placed near the antenna of the portable terminal and used to inspect output and switch to an external antenna.
- Low insertion loss
- Space saving
- Auto insertable
- -10 to 65°C Operating temperature range
- 12000 Cycles durability
애플리케이션
RF Communications, Communications & Networking, Wireless, Portable Devices, Consumer Electronics
기술 사양
MS-147
SMA
Straight Adapter
Inter Series Coaxial
Lead (15-Jan-2019)
Jack
Jack
50ohm
TUK SGACK902S Keystone Coupler
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서