입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,767,601 |
| 5+ | ₩1,750,785 |
| 10+ | ₩1,733,968 |
제품 정보
제품 개요
SPA-030-27-01-SMA is a broadband multi-octave RF 1W power amplifier, operating in the 20MHz to 3GHz frequency range. The amplifier offers 30dBm of P1dB and 27dB small signal gain, with the excellent gain flatness of ±1.0dB max, along with an outstanding IP3 performance of 39dBm. This performance is achieved through using hybrid MIC design and advanced GaAs PHEMT devices. This power amplifier requires only a single positive DC supply, is unconditionally stable, and operates over the temperature range of -40°C to 75°C. Applications include laboratory applications, R&D labs, radar systems, telecom infrastructure, test instrumentation, military and space, communication systems, satellite communications, wireless communications, microwave radio systems, power amplifiers, low noise amplifiers, general purpose amplification, and RF front ends.
- Gain flatness is ±0.75dB at TA = +25°C, DC voltage = 12volts, DC current = 220mA
- Gain variation is ±0.75dB at TA = +25°C, DC voltage = 12volts, DC current = 220mA
- Reverse isolation is 55dB at TA = +25°C, DC voltage = 12volts, DC current = 220mA
- 50 ohm input and output matched
- Unconditionally stable
- Single DC positive supply
- Built-in DC voltage regulator
기술 사양
SMA
SMA
20MHz
-
13V
-
Receptacle
Receptacle
3GHz
11.5V
27dB
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서