더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩212,608 |
| 5+ | ₩183,672 |
제품 정보
제품 개요
Coaxial Cable RG11, meticulously engineered to deliver the highest-quality signal transmission with uncompromising performance. Built to exceed industry standards, this 100-meter spool of excellence is a testament to cutting-edge technology and expert craftsmanship, making it the ideal choice for professional installations and critical applications. RG11 Type is built to handle the most demanding audio, video, and data signals with unrivaled precision. With its impressive 75Ω impedance, it ensures optimal signal integrity, minimizing signal loss and distortion, even over extended distances. Say goodbye to frustrating signal disruptions and embrace seamless connectivity like never before.
- CPR: Not Yet Qualified
- Conductor: Copper
- Dielectric: Foamed Polyethylene
- Jacket: Black PVC
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
애플리케이션
RF Communications, Datacom, Telecommunications, High Speed Digital, Broadband
기술 사양
RG11
Copper
75ohm
PVC
Multicomp Pro Cable Coaxial
100m
No SVHC (27-Jun-2024)
2.09mm²
10.1mm
Black
Solid
328ft
14AWG
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서