2.6V NFC / RFID ICs :
6개 제품을 찾았습니다.Find a huge range of 2.6V NFC / RFID ICs at element14 Korea. We stock a wide range of NFC / RFID ICs, such as 1.8V, 2.7V, 1.65V & 2.4V NFC / RFID ICs from the worlds top manufacturers including: Stmicroelectronics
보기
구매자
엔지니어
제조업체
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
RFID IC Type
Supply Voltage Max
IC Case / Package
RF IC Case Style
No. of Pins
Interfaces
Standards
Current Consumption
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,328 10+ ₩5,471 25+ ₩5,174 50+ ₩4,972 100+ ₩4,770 가격 더 알아보기 | 3.39MHz | - | 13.56MHz | 2.6V | Reader | 5.5V | VFQFPN | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | 600nA | -40°C | 105°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,993 10+ ₩6,802 25+ ₩6,608 50+ ₩6,442 | - | - | 27.12MHz | 2.6V | Reader | 5.5V | VFQFPN | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | 5.8µA | -40°C | 105°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,311 10+ ₩7,191 25+ ₩6,551 50+ ₩6,405 100+ ₩6,259 가격 더 알아보기 | - | - | 27.12MHz | 2.6V | Reader | 5.5V | VFQFPN | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | 5.8µA | -40°C | 105°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,602 10+ ₩8,319 25+ ₩7,875 50+ ₩7,549 100+ ₩7,221 가격 더 알아보기 | - | NFC/HF Reader | - | 2.6V | - | 5.5V | WLCSP | - | 36Pins | I2C, SPI | NFC-A/ISO 14443A, NFC-B/ISO 14443B, NFC-V/ISO 15693, NFC-F/FeliCa | - | -40°C | 85°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,927 10+ ₩7,736 25+ ₩7,320 50+ ₩7,035 100+ ₩6,749 가격 더 알아보기 | - | NFC Reader | - | 2.6V | - | 5.5V | UFQFPN-EP | - | 32Pins | I2C, SPI | NFC-A/ISO 14443A, NFC-B/ISO 14443B, NFC-F/FeliCa, NFC-V/ISO15693, NFC-A/ISO14443A & NFC-F/FeliCa | - | -40°C | 105°C | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,087 10+ ₩7,005 25+ ₩6,634 50+ ₩6,343 100+ ₩6,051 가격 더 알아보기 | - | - | 13.56MHz | 2.6V | Read, Write | 5.5V | VFQFPN | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | 16mA | -40°C | 105°C | ||||||