"MICREL SEMICONDUCTOR"의 검색 결과7
보기
구매자
엔지니어
제조업체
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICREL SEMICONDUCTOR | Each | 1+ ₩3,653 10+ ₩3,545 25+ ₩3,450 50+ ₩3,393 | - | Receiver | - | ASK | 3V | 3.6V | 10Kbps | QSOP | 6mA | - | 16Pins | QSOP | 300MHz | 450MHz | -40°C | - | 105°C | -110dBm | |||||
Each | 1+ ₩3,653 10+ ₩3,545 25+ ₩3,450 50+ ₩3,393 | - | Receiver | - | ASK, OOK | 3V | 3.6V | 7.2Kbps | QSOP | 3.9mA | - | 16Pins | QSOP | 300MHz | 350MHz | -40°C | - | 85°C | -110dBm | ||||||
MICREL SEMICONDUCTOR | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,992 10+ ₩3,873 25+ ₩3,770 50+ ₩3,708 | 410MHz | Transceiver | 450MHz | - | 2V | 2.5V | 200Kbaud | MLF | 12mA | 21.5mA | 32Pins | - | 410MHz | 450MHz | -40°C | 11dBm | 85°C | -97dBm | |||||
MICREL SEMICONDUCTOR | Each | 1+ ₩3,880 10+ ₩3,765 25+ ₩3,664 50+ ₩3,604 | - | Receiver | - | ASK, OOK | 3V | 3.6V | 10Kbps | QSOP | 5.5mA | - | 16Pins | QSOP | 300MHz | 450MHz | -40°C | - | 85°C | -108dBm | |||||
MICREL SEMICONDUCTOR | Each | 1+ ₩3,834 10+ ₩3,720 25+ ₩3,621 50+ ₩3,561 | 850MHz | Transceiver | 950MHz | - | 2V | 2.5V | 200Kbaud | MLF | 13mA | 28mA | 32Pins | - | 850MHz | 950MHz | -40°C | 10dBm | 85°C | -97dBm | |||||
Each | 1+ ₩3,653 10+ ₩3,545 25+ ₩3,450 50+ ₩3,393 | - | Receiver | - | ASK, OOK | 3V | 3.6V | 1Kbps | QSOP | - | - | 16Pins | QSOP | 380MHz | 450MHz | -40°C | - | 105°C | -110dBm | ||||||
MICREL SEMICONDUCTOR | Each | 1+ ₩918 10+ ₩901 50+ ₩882 100+ ₩865 | 300MHz | Transmitter | 450MHz | - | 1.8V | 3.6V | 50Kbps | MSOP | - | 12.5mA | 10Pins | - | 300MHz | 450MHz | -40°C | 10dBm | 125°C | - | |||||