더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩58,198 |
| 10+ | ₩50,881 |
| 25+ | ₩48,346 |
| 168+ | ₩43,673 |
| 336+ | ₩42,157 |
제품 정보
제품 개요
LTC5800IWR-IPM is a SmartMesh IP™ wireless sensor networks are self managing, low power internet protocol (IP) networks built from wireless nodes called motes. It is the IP mote product in the Eterna®* family of IEEE 802.15.4e System-on-Chip (SoC) solutions, featuring a highly integrated, low power radio design by Dust Networks® as well as an ARM Cortex-M3 32-bit microprocessor running Dust’s embedded SmartMesh IP networking software. This SoC features an on-chip power amplifier (PA) and transceiver, requiring only power supply decoupling, crystals, and antenna with matching circuitry to create a complete wireless node. It is used in applications such as industry-leading low power radio technology, 4.5mA to receive a packet, 9.7mA to transmit at 8dBm, PCB module versions available (LTP5901/ LTP5902-IPM) with RF modular certifications, 2.4GHz, IEEE 802.15.4e system-on-chip, micrium µCOS-II real time operating system based on-chip software development kit.
- Time synchronized network-wide scheduling
- Per transmission frequency hopping
- Redundant spatially diverse topologies
- Network-wide reliability and power optimization, NIST certified security
- <gt/>99.999% network reliability achieved in the most challenging RF environments
- Sub 50µA routing nodes
- Supply voltage range from 2.1V to 3.76V
- Supply noise is 250mV max at (TA = 25°C and VSUPPLY = 3.6V)
- Frequency band range from 2.4000GHz to 2.4835GHz
- Operating temperature range from -40°C to 85°C, package style is 72-lead plastic QFN
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Transceiver
2.4835GHz
-
3.76V
QFN-EP
QFN-EP
2.4GHz
-40°C
85°C
-
MSL 3 - 168 hours
2.4GHz
2.1V
250Kbps
9.7mA
4.5mA
72Pins
2.4835GHz
8dBm
-95dBm
2.4GHz ISM Band System, IEEE 802.15.4e, Radio Transceiver, Wireless Sensor Network
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서