더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩28,689 | ₩28,689 |
| 총계 가격 | ₩28,689 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩28,689 |
| 10+ | ₩24,985 |
| 25+ | ₩23,703 |
| 100+ | ₩21,941 |
| 250+ | ₩20,888 |
| 500+ | ₩20,471 |
제품 정보
제품 개요
HMC356LP3E is a high dynamic range GaAs PHEMT MMIC low-noise amplifier. It is ideal for GSM & CDMA cellular base station and mobile radio front-end receivers operating between 350MHz and 550MHz. This LNA has been optimized to provide 1.0dB noise figure, 17dB gain and +38dBm output IP3 from a single supply of +5V at 104mA. Input and output return losses are 15dB typical, with the LNA requiring only four external components to optimize the RF input match, RF ground and DC bias. It is widely used in applications such as GSM 450 & GSM 480, CDMA 450, private land mobile radio etc.
- Very stable gain vs. supply & temperature
- 50 ohm matched output
- Gain variation over temperature is 0.0032dB / °C typical at (TA = +25°C, Vs = +5V)
- Input return loss is 17dB typical at (TA = +25°C, Vs = +5V)
- Output return loss is 12dB typical at (TA = +25°C, Vs = +5V)
- Output power for 1dB compression is 21dBm typ at (TA = +25°C, Vs = +5V)
- Saturated output power is 22.5dBm typ at (TA = +25°C, Vs = +5V)
- Operating temperature is -40°C to +85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
350MHz
17dB
1dB
LFCSP-EP
17dB
4.5V
LFCSP-EP
-40°C
-
No SVHC (04-Feb-2026)
550MHz
1Channels
350MHz
550MHz
38dBm
5.5V
16Pins
85°C
MSL 3 - 168 hours
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서