더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩87,716 |
| 10+ | ₩72,236 |
| 25+ | ₩68,372 |
| 100+ | ₩64,125 |
제품 정보
제품 개요
HMC977 is a compact, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in phase and quadrature (I/Q) downconverter. This device provides a small signal conversion gain of 14dB with a noise figure of 2.5dB and 21dBc of image rejection. It utilizes a low noise amplifier (LNA) followed by an image reject mixer which is driven by an active 2× multiplier. The image reject mixer eliminates the need for a filter following the LNA and removes thermal noise at the image frequency. I and Q mixer outputs are provided and an external 90° hybrid is required to select the required sideband. It is a much smaller alternative to hybrid style image reject mixer downconverter assemblies and is compatible with surface-mount manufacturing techniques. It is used in applications such as point to point and point to multipoint radios, military radar, electronic warfare (EW), and electronic intelligence (ELINT), satellite communications etc.
- 2× LO to RF isolation is 45dB typical at (20GHz to 26.5GHz)
- Noise figure is 2.5dB typical at (20GHz to 26.5GHz)
- Input IP3 is 1dBm typical at (20GHz to 26.5GHz)
- LO drive range from 2dBm to 6dBm
- Supply voltage range from 3.325V to 3.675V
- Supply current is 170mA typ at (TA = 25°C, IF = 1000MHz)
- Phase balance is 17° typ at (TA = 25°C, IF = 1000MHz)
- Amplitude balance is 0.3dB typ at (TA = 25°C, IF = 1000MHz)
- Operating temperature range from -40°C to +85°C
- Package style is 24-lead lead frame chip scale [LFCSP]
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
20GHz
26.5GHz
28GHz
LFCSP-EP
15.7GHz
3.5GHz
3dBm
24Pins
85°C
MSL 1 - Unlimited
28GHz
3.325V
3.675V
11.5GHz
0Hz
14dB
LFCSP-EP
-40°C
-
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서