RF Receivers Transmitters & Transceivers :
353개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Frequency Min
Protocol
Bluetooth Version
RF Primary Function
IC Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Device Core
Bluetooth Class
Supply Voltage Max
Data Rate
Data Bus Width
Frequency RF
IC Case / Package
Operating Frequency Max
IC Package Type
Receiving Current
Transmitting Current
No. of Pins
Program Memory Size
RF IC Case Style
Receiver Sensitivity Rx
Module Interface
Frequency Response RF Min
Interfaces
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transmitter Applications
RAM Memory Size
Supply Voltage Range
Product Range
ADC Channels
RF Transceiver Applications
ADC Resolution
Operating Temperature Range
IC Mounting
MCU Family
MCU Series
Automotive Qualification Standard
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩13,234 25+ ₩12,309 100+ ₩11,292 250+ ₩11,040 500+ ₩10,820 | - | - | - | - | Receiver | Audio Bus Transceiver | - | - | 3V | - | - | 3.63V | - | - | - | - | LFCSPSS | - | LFCSP | - | - | 32Pins | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩15,113 25+ ₩14,008 50+ ₩13,506 100+ ₩13,010 250+ ₩12,257 가격 더 알아보기 | - | - | - | - | Transceiver | - | - | FSK, GFSK, O-QPSK | 1.8V | - | - | 3.8V | - | - | - | - | SIP | - | - | - | 30mA | 44Pins | - | SIP | - | - | 868.4MHz | - | - | 916MHz | - | - | -40°C | - | 14dBm | 85°C | -110.9dBm | - | - | - | - | - | Building Automation, Lighting, Security, Smart Home | - | - | - | - | - | - | ||||||
Each | 1+ ₩851,249 10+ ₩776,417 | 8GHz | - | - | - | Transmitter | - | 16GHz | - | -5.25V | - | - | 3.5V | - | - | - | - | LGA-EP | - | - | - | 350mA | 88Pins | - | LGA-EP | - | - | 8GHz | - | - | 16GHz | - | - | -40°C | - | 14dBm | 85°C | - | Phased Array Radar, Satellite Communications Systems | - | - | - | - | - | - | - | - | - | - | - | ||||||