"interface"의 검색 결과5
보기
구매자
엔지니어
제조업체
Frequency Min
Protocol
RF Primary Function
Frequency Max
Supply Voltage Min
Device Core
Supply Voltage Max
Data Rate
Data Bus Width
Frequency RF
IC Case / Package
Operating Frequency Max
Receiving Current
Transmitting Current
No. of Pins
Program Memory Size
RF IC Case Style
Module Interface
Frequency Response RF Min
Interfaces
Frequency Response RF Max
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RAM Memory Size
RF Transceiver Applications
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,663 10+ ₩8,369 25+ ₩7,917 50+ ₩7,759 100+ ₩7,601 가격 더 알아보기 | 2.412GHz | - | Transceiver | 2.484GHz | 1.62V | - | 3.6V | 72.2Mbps | - | - | QFN-EP | - | 47.6mA | 108mA | 32Pins | - | QFN-EP | - | 2.412GHz | - | 2.484GHz | -40°C | - | 17dBm | 105°C | -96.7dBm | - | Home & Building Automation, Industrial, Retail, Health & Medical, Sports & Fitness | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩14,164 25+ ₩13,583 50+ ₩13,002 100+ ₩12,421 250+ ₩12,016 가격 더 알아보기 | 2.4GHz | - | Transceiver | 2.4835GHz | 1.7V | ARM Cortex-M0 | 4.75V | - | 32bit | - | AQFN | 96MHz | 3.1mA | 3.4mA | 60Pins | 8MB | aQFN | - | 2.4GHz | I2C, I2S, SPI, UART, USB | 2.4835GHz | -40°C | 37I/O's | 0dBm | 85°C | -94dBm | 128KB | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | DA1468x | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩14,744 10+ ₩14,164 25+ ₩13,583 50+ ₩13,002 100+ ₩12,421 가격 더 알아보기 | 2.4GHz | - | Transceiver | 2.4835GHz | 1.7V | - | 4.75V | - | - | - | AQFN | - | 3.1mA | 3.4mA | 60Pins | - | aQFN | - | 2.4GHz | - | 2.4835GHz | -40°C | - | 0dBm | 85°C | -94dBm | - | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | ||||||
Each | 1+ ₩16,968 10+ ₩13,441 25+ ₩12,633 50+ ₩12,091 100+ ₩11,585 가격 더 알아보기 | - | CAN | Transmitter | - | 1.08V | - | 1.32V | 12Mbps | - | 196MHz | VFQFPN | - | - | - | 56Pins | - | VFQFPN | I2C, SPI, SQI, UART | - | - | - | -40°C | - | - | 85°C | -162dBm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,679 10+ ₩2,541 50+ ₩2,401 100+ ₩2,260 250+ ₩2,136 가격 더 알아보기 | 2.4GHz | - | Transceiver | 2.4835GHz | 1.8V | - | 3.6V | - | - | - | FCGQFN | - | 2.1mA | 3.5mA | 24Pins | - | FCGQFN | - | 2.4GHz | - | 2.4835GHz | -40°C | - | 4dBm | 105°C | -94.5dBm | - | Beacons, Disposable Medical Devices, Human Interface Devices, Proximity Tags and Trackers | - | ||||||