RF Receivers Transmitters & Transceivers :
16개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(16)
IC Case / Package
=CSPBGA
1
(2)
(3)
(1)
(16)
(1)
(2)
(2)
(4)
Frequency Min
(5)
(2)
(1)
(4)
(2)
(1)
(1)
RF Primary Function
(1)
(15)
Frequency Max
(1)
(15)
Supply Voltage Min
(5)
(2)
(7)
(2)
Supply Voltage Max
(4)
(7)
(5)
Data Rate
(5)
(2)
(3)
(2)
Receiving Current
(2)
(1)
(1)
(2)
(2)
(2)
Transmitting Current
(1)
(1)
(2)
(2)
(1)
(1)
No. of Pins
(4)
(10)
(2)
포장
(15)
(1)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Frequency Min | RF Primary Function | Frequency Max | Supply Voltage Min | Supply Voltage Max | Data Rate | IC Case / Package | Receiving Current | Transmitting Current | No. of Pins | RF IC Case Style | Frequency Response RF Min | Frequency Response RF Max | RF Receiver Applications | Operating Temperature Min | Output Power (dBm) | Operating Temperature Max | RF Transceiver Applications |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩747,464 10+₩664,329 | 30MHz | Transceiver | 6GHz | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each | 1+₩1,293,351 10+₩1,151,539 | 75MHz | Transceiver | 6GHz | 1.267V | 3.465V | 12.288Gbps | CSPBGA | 1.645A | 2.073A | 196Pins | CSPBGA | 75MHz | 6GHz | - | -40°C | 9dBm | 85°C | 3G/4G/5G TDD Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | ||||||
Each | 1+₩1,037,149 10+₩908,173 | 300MHz | Transceiver | 6GHz | 1.14V | 3.465V | 6.144Gbps | CSPBGA | 1.055A | 1A | 196Pins | CSPBGA | 300MHz | 6GHz | - | -40°C | 7dBm | 85°C | 3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System | ||||||
Each | 1+₩692,737 10+₩615,396 | 47MHz | Transceiver | 6GHz | 1.267V | 1.33V | - | CSPBGA | 445mA | 820mA | 144Pins | CSPBGA | 47MHz | 6GHz | - | -40°C | 8dBm | 85°C | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | ||||||
Each | 1+₩1,355,935 10+₩1,194,301 | 300MHz | Transceiver | 6GHz | 1.14V | 3.465V | 6.144Gbps | CSPBGA | 1.055A | 1A | 196Pins | CSPBGA | 300MHz | 6GHz | - | -40°C | 7dBm | 85°C | 3G/4G Small Cell BTS, Massive MIMO/Active Antenna Systems | ||||||
Each | 1+₩603,515 10+₩535,579 | 30MHz | Transceiver | 6GHz | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each | 1+₩498,327 10+₩441,673 | 30MHz | Transceiver | 6GHz | 1.71V | 1.89V | 61.44MSPS | CSPBGA | 4.1mA | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each | 1+₩594,259 10+₩527,346 | 30MHz | Transceiver | 6GHz | 1.71V | 1.89V | 61.44MSPS | CSPBGA | 4.1mA | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each | 1+₩2,982,825 10+₩2,923,169 | 75MHz | Transceiver | 6GHz | 950mV | 1.89V | 24.33Gbps | CSPBGA | - | - | 289Pins | CSPBGA | 75MHz | 6GHz | - | -40°C | 7dBm | 110°C | 3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations | ||||||
Each | 1+₩870,220 10+₩759,492 | 75MHz | Receiver | 6GHz | 1.267V | 3.465V | 12.288Gbps | CSPBGA | 1.645A | - | 196Pins | CSPBGA | 75MHz | 6GHz | 3G/4G/5G FDD, Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | -40°C | - | 85°C | - | ||||||
Each | 1+₩527,342 10+₩467,574 | 70MHz | Transceiver | 6GHz | 1.267V | 1.33V | - | CSPBGA | 275mA | 490mA | 144Pins | CSPBGA | 70MHz | 6GHz | - | -40°C | 8dBm | 85°C | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | ||||||
Each | 1+₩2,474,279 10+₩2,424,794 | 650MHz | Transceiver | 6GHz | 950mV | 1.89V | 24.33Gbps | CSPBGA | - | - | 289Pins | CSPBGA | 650MHz | 6GHz | - | -40°C | 7dBm | 110°C | 3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations | ||||||
Each | 1+₩1,013,090 10+₩886,629 | 75MHz | Transceiver | 6GHz | 1.267V | 3.465V | 12.288Gbps | CSPBGA | - | 2.059A | 196Pins | CSPBGA | 75MHz | 6GHz | - | -40°C | 9dBm | 85°C | 2G/3G/4G/5G Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩666,093 1500+₩640,944 | 47MHz | Transceiver | 6GHz | 1.267V | 1.33V | - | CSPBGA | 445mA | 820mA | 144Pins | CSPBGA | 47MHz | 6GHz | - | -40°C | 8dBm | 85°C | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | ||||||
Each | 1+₩895,931 10+₩797,298 | 30MHz | Transceiver | 6GHz | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each | 1+₩338,007 10+₩317,002 25+₩295,997 100+₩283,630 | 325MHz | Transceiver | 3.8GHz | 1.267V | 1.33V | - | CSPBGA | 405mA | 690mA | 144Pins | CSPBGA | 325MHz | 3.8GHz | - | -40°C | 8dBm | 85°C | 3G/4G Femtocell Base Stations, Wireless Video Transmission | ||||||