RF Receivers Transmitters & Transceivers :
2개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(1)
RAM Memory Size
=96KB
1
(1)
(2)
(1)
Frequency Min
(1)
RF Primary Function
(1)
Frequency Max
(1)
RF / IF Modulation
(1)
Supply Voltage Min
(1)
(1)
Device Core
(2)
Supply Voltage Max
(1)
(1)
Data Rate
(1)
Data Bus Width
(2)
포장
(2)
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Frequency Min | RF Primary Function | Frequency Max | RF / IF Modulation | Supply Voltage Min | Device Core | Supply Voltage Max | Data Rate | Data Bus Width | IC Case / Package | Operating Frequency Max | No. of Pins | Program Memory Size | RF IC Case Style | Frequency Response RF Min | Interfaces | Frequency Response RF Max | Operating Temperature Min | No. of I/O's | Output Power (dBm) | Operating Temperature Max | Sensitivity dBm | RAM Memory Size | Supply Voltage Range | Product Range | ADC Channels | RF Transceiver Applications | ADC Resolution | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩11,019 10+₩10,554 25+₩10,088 50+₩9,622 100+₩9,156 가격 더 알아보기 | 2.402GHz | Transceiver | 2.48GHz | GFSK | 1.14V | ARM Cortex-M0 | 1.26V | 2Mbps | 32 bit | WLCSP | 32MHz | 34Pins | 128KB | WLCSP | 2.402GHz | I2S, SPI, UART | 2.48GHz | -20°C | 12I/O's | 4dBm | 85°C | -94dBm | 96KB | - | - | - | 2.4GHz Bluetooth Low Energy Systems | - | Surface Mount | NXH3670 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩7,927 10+₩6,866 25+₩6,492 50+₩6,243 100+₩5,993 가격 더 알아보기 | - | - | - | - | 900mV | ARM Cortex-M0 | 3.6V | - | 32 bit | QFN | 16MHz | 40Pins | - | - | - | I2C, I2S, SPI, UART | - | - | 25I/O's | - | - | - | 96KB | 900 mV to 3.6 V | SmartBond DA14585 Family Microcontrollers | 4Channels | - | 10Bit | Surface Mount | DA1458x | ||||||