2618011181000
WAN Transceiver, 863MHz to 870MHz, 50Kbps, 2V to 3.6V, 24.5mA Tx/6.9mA Rx, -40°C to 85°C, Module-32

더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩32,486 | ₩32,486 |
| 총계 가격 | ₩32,486 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩32,486 |
제품 정보
제품 개요
2618011181000 is a Daphnis-I low-power long-range transceiver module for LoRaWAN® applications based on the STM32WLE5CCU6 chip. Within a LoRaWAN® network Daphnis-I takes the role of an end node. A LoRaWAN® gateway is required to use Daphnis-I as intended. Daphnis-I module complies with Class A, Class B, and Class C of LoRaWAN® 1.0.4 specifications. The compact 15 x 16 x 3mm design allows the module to fit into small-size applications. The low power consumption of the Daphnis-I module makes it suitable for battery-powered applications. The Daphnis-I module can be configured and taken into operation using AT commands via UART interface. The Daphnis-I EV-Kit and "WE UART Terminal" tool allow getting started with the module and testing its functionalities. The EV-Board can be connected to a USB port of a PC. Applications include smart city / smart home, agriculture and healthcare, automotive and transport, smart factory / industrial 4.0.
- Supports EU868 frequency band
- Ultra-low power consumption of 63.9nA in sleep mode
- 13.4dBm output power
- Antenna connection either via UMRF connector or RF pin (2-in-1 module)
- 8 configurable digital IO pins, LoRaWAN® mode is 1.0.4 specification compliant
- Supply voltage (VDD) range from 2 to 3.6V
- Operating temperature range from -40 to 85°C
- Flash endurance is 10000write/erase cycles
기술 사양
863MHz
870MHz
-
50Kbps
6.9mA
Module
863MHz
-40°C
-138dBm
-
No SVHC (04-Feb-2026)
Transceiver
2V
3.6V
Module
24.5mA
32Pins
870MHz
13.4dBm
85°C
Smart City/Smart Home, Agriculture and Healthcare, Automotive & Transport, Smart Factory/Industrial
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서