AD9371BBCZ
RF Transceiver, 300 MHz to 6 GHz, 6.14 Gbps, 7 dBm Out, 1.14 to 3.465 V, -40 to 85 °C, CSPBGA-196

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩780,509 |
| 10+ | ₩726,205 |
제품 정보
제품 개요
AD9371 is a highly integrated, wideband RF transceiver offering dual channel transmitters and receivers, integrated synthesizers, and digital signal processing functions. The IC delivers a versatile combination of high performance and low power consumption required by 3G/4G micro and macro BTS equipment in both FDD and TDD applications. It operates from 300MHz to 6000MHz, covering most of the licensed and unlicensed cellular bands. The IC supports receiver bandwidths upto 100MHz. It also supports observation receiver and transmit synthesis bandwidths upto 250MHz to accommodate digital correction algorithms. The transceiver consists of wideband direct conversion signal paths with state-of-the-art noise figure and linearity. It is widely used in applications such as 3G/4G micro and macro base stations (BTS), 3G/4G multicarrier picocells, FDD and TDD active antenna systems, microwave, nonline of sight (NLOS) backhaul systems etc.
- Dual differential transmitters (Tx)
- Dual differential receivers (Rx)
- Observation receiver (ORx) with 2 inputs
- Sniffer receiver (SnRx) with 3 inputs
- Tunable frequency range from 300MHz to 6000MHz
- Tx synthesis bandwidth (BW) to 250MHz
- Rx BW is 8MHz to 100MHz
- Supports frequency division duplex (FDD) and time division duplex (TDD) operation
- JESD204B digital interface, operating temperature range from -40°C to +85°C
- Package style is 196-ball chip scale ball grid array [CSP-BGA]
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
300MHz
6GHz
1.14V
3.465V
1.055A
196Pins
300MHz
-40°C
-
-
MSL 3 - 168 hours
Transceiver
-
6.144Gbps
1A
CSPBGA
CSPBGA
6GHz
7dBm
85°C
3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서