입고 시 알림 요청
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩40,242 | ₩40,242 |
| 총계 가격 | ₩40,242 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩40,242 |
| 5+ | ₩36,770 |
| 10+ | ₩33,298 |
| 50+ | ₩32,073 |
| 100+ | ₩30,848 |
| 250+ | ₩30,232 |
제품 정보
제품 개요
BT122 Bluetooth dual mode BR/EDR - BLE module with an integrated antenna. Module is targeted for applications that require both Bluetooth low energy and classic connectivity. It can connect to legacy devices that only support Bluetooth SPP or Apple® iAP2 profiles as well to devices that support Bluetooth Low Energy. BT122 integrates a high performance Bluetooth radio, a low power ARM Cortex micro-controller and a Silicon Labs Dual Mode stack software. BT122 can be used as a modem together with a separate host MCU, but applications can also be embedded into the built-in ARM® Cortex® MCU with the Silicon Labs BGScript™ scripting language.
- Integrated dual mode BLE and BR/EDR stack
- Bluetooth v4.2 compliant, tested against v5.1
- BGAPI™ serial protocol API
- Up to 11dBm TX power and -95dBm RX sensitivity
- 32bit ARM Cortex-M4 core
- 256/32KB of flash/RAM memory
- Up to 10 x GPIO
기술 사양
Bluetooth 4.2 + EDR
I2C, UART
2.2 V to 3.6 V
CE, FCC, ISED, KC, MIC, SRRC, UKCA
To Be Advised
-
-95 dBm
-40 °C to 85 °C
BT122 Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서