DA14535MOD-00F01002
Bluetooth Module, Bluetooth LE 5.3, -92.5 dBm, 1.8 to 3.6 V Supply, -40 °C to 85 °C

더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩11,220 | ₩11,220 |
| 총계 가격 | ₩11,220 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,220 |
| 10+ | ₩10,096 |
| 25+ | ₩9,348 |
| 50+ | ₩8,607 |
| 100+ | ₩7,865 |
| 500+ | ₩7,460 |
제품 정보
제품 개요
DA14535MOD-00F01002 is a SmartBond TINY DA14535 Bluetooth Low Energy 5.3 module. The DA14535MOD is a lowest-power consumption, low-cost fully self-contained Bluetooth® Low Energy v5.3 Module that is world-wide certified and ideal for a range of applications, including fast-upgrade projects to wirelessly connect your product to a smartphone for quick-and-simple commissioning/control/alerts/data collection usage. The DA14535MOD is a pin-equivalent and functional-equivalent alternative to the market-adopted DA14531MOD, with both modules utilizing Cortex-M0+, clocking at 16MHz and on-die RAM, ROM and OTP with integrated 1Mbit Flash, 32MHz crystal, power inductor, RF matching & printed antenna. The DA14535MOD differs from the DA14531MOD with the following, key features such as transmit Pout up to +3dBm, 64KB RAM, 160KB ROM, 12KB OTP, Compliance with BT5.3, 2-wire UART support for host-MCU based operation.
- 9 GPIOs
- Buck integrated DCD
- 2.7mA Rx current and 2.6mA Tx current
- Temperature range from -40 to +85°C
- 16MHz clock rate
- Flexible system clock
- Supply voltage Vcc range from 1.8-3.6V
- 2 UART, 1 SPI
기술 사양
Bluetooth 5.3
I2C, SPI, UART
1.8 V to 3.6 V
ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC
No SVHC (25-Jun-2025)
Class 2
-92.5 dBm
-40 °C to 85 °C
DA14535MOD Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서