CYBLE-013025-00
Bluetooth 4.1, 2.3V to 3.63V Supply, EZ-BLE WICED Series Range, 3Mbps, -94dBm Sensitivity

입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,268 |
| 5+ | ₩10,329 |
| 10+ | ₩9,390 |
| 50+ | ₩8,921 |
| 100+ | ₩8,451 |
| 250+ | ₩7,816 |
제품 정보
제품 개요
Fully integrated Bluetooth Low Energy (BLE) wireless module. It includes an on-board crystal oscillator, passive components, flash memory and the Cypress CYW20737 silicon device. This single mode module supports peripheral functions (ADC and PWM) as well as serial communication (UART, SPI, I2C). It includes a royalty-free BLE stack compatible with Bluetooth 4.1 in a 14.5mm x 19.2mm x 2.25mm package. The module includes 128KB of on-board serial flash memory and is designed for standalone operation.
- Cost optimized for applications without space constraints
- Castellated solder pad connections for ease of use
- 60KB SRAM memory
- Featured with 14 GPIO's
- Cortex-M3 32bit processor
- Proven hardware design ready to use
- Bluetooth SIG qualified with QDID and declaration ID
- Non-volatile memory for self sufficient operation
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Bluetooth 4.1
I2C, SPI, UART
2.3 V to 3.63 V
CE, FCC, ISED, MIC
No SVHC (25-Jun-2025)
-
-94 dBm
-30 °C to 85 °C
EZ-BLE WICED Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서