2611011024010
Bluetooth Module, BLE 5.1, 2 Mbps, -90 dBm, 1.8 to 3.8 V, -40 °C to 85 °C, Proteus-III-SPI Series

입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩26,987 |
제품 정보
제품 개요
2611011024010 is a Proteus-III-SPI Bluetooth® LE 5.1 module (radio sub-module/device) for wireless communication between devices such as control systems, remote controls, sensors et cetera. On the basis of Bluetooth® LE 5.1. it offers a fast and secure data transmission of data packages between two or more parties (point to point topology). A SPI is available for communication with the host system. The Proteus-III-SPI uses the Bluetooth® LE standard to provide general data transmission between several devices. The standard itself offers a wide range of configurations and possibilities to suit and optimize sophisticated customer applications. To fulfil the needs and specifications of such applications a tailored firmware can be developed on the basis of the Proteus-III-SPI hardware. This includes the connection and communication to custom sensors, custom Bluetooth® LE profiles, timing configurations, security configuration as well as power consumption optimizations.
- Bluetooth® Low Energy 5.1 standard with 2MBit PHY and coded PHY (long range)
- Nordic nRF52840, 2402 - 2480MHz frequency, SPI interface, 8000Kbps IO
- SPP-like connection-based secured data transmission, remote GPIOs
- Advanced customization capabilities, low power position sensing solutions, fast serial interface
- Includes DIS (device information service) and Payload size up to 964byte
- Nano SIM size and serial data transmission, Bluetooth® 5 stack, All Bluetooth® LE roles supported
- 6 configurable digital IO pins (local & remote) and up to 6dBm output power
- Smart antenna configuration (2-in-1 module), high throughput mode, flexible wired interfacing
- Scan and Connect in long range mode, Wireless connectivity SDK
- Proteus-III-SPI Firmware Over The Air Update
기술 사양
Bluetooth LE 5.1
SPI
1.8 V to 3.6 V
-
No SVHC (04-Feb-2026)
Class 1
-90 dBm
-40 °C to 85 °C
Proteus-III-SPI Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서