6,000 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,591 |
| 10+ | ₩972 |
| 50+ | ₩647 |
| 200+ | ₩574 |
| 500+ | ₩501 |
| 수량 | 가격 |
|---|---|
| 1500+ | ₩486 |
| 4500+ | ₩477 |
제품 정보
제품 개요
The DF01S is a glass passivated Bridge Rectifier with the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability and reduce size, the DFxS family sets a standard in performance. The design offers an surge rating of 50A. This is important when improving reliability and increasing efficiency. High efficiency designs strive to reduce circuit resistance, which, unfortunately can result in increased inrush surge. As such high surge current ratings can be required to maintain or improve reliability. The design also offers better efficiency by achieving a 1.5A VF of 1.1V maximum at 25°C. This lower VF also supports cooler and more efficient operation.
- 70V Maximum RMS bridge input voltage
- 3.1W Power dissipation
- 25pF at 4V/1MHz Total capacitance per leg
- UL Certified
애플리케이션
Mains Rectification
기술 사양
Single Phase
1.5A
4Pins
Surface Mount
150°C
No SVHC (25-Jun-2025)
100V
DIP
1.1V
50A
DF01S
DF01S의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서