제품 정보
제품 개요
Low-cost, surface mountable, plastic packaged silicon mixer Schottky diode designed for RF and microwave mixers and detectors. They include low barrier diodes and zero-bias detectors that combine Skyworks advanced semiconductor technology with low-cost packaging techniques. Diode is 100 percent DC tested and deliver tight parameter distribution which minimizes performance variability. Wiring configurations include singles, common cathode, series pairs, unconnected pairs and dual series pairs. May be used at frequencies up to 24GHz. Suitable for sensitive RF and microwave detector circuits, sampling and mixer circuits, high-volume wireless, Wi-Fi and mobile, low-noise receivers in high-sensitivity ID tags, radio designs applications.
- 75mW power dissipation
- 18R at 5mA slope resistance
- Operating temperature range -65 to +150°C
경고
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Single
50mA
0.3pF
2 Pin
150°C
To Be Advised
1V
240mV
SC-79
Surface Mount
SMS76
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서