0
0 개 품목₩0

220mA Dual MOSFETs :

2개 제품을 찾았습니다.
Find a huge range of 220mA Dual MOSFETs at element14 Korea. We stock a wide range of Dual MOSFETs, such as 4.6A, 4A, 4.5A & 200mA Dual MOSFETs from the worlds top manufacturers including: Diodes Inc.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
3944048RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩494
500+₩378
1000+₩306
5000+₩300
Complementary N and P Channel
Complementary N and P Channel
30V
30V
30V
220mA
0.9ohm
220mA
220mA
1.5ohm
Surface Mount
5ohm
4.5V
SOT-963
1V
6Pins
350mW
350mW
350mW
150°C
3944051RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩523
500+₩400
1000+₩324
5000+₩288
Complementary N and P Channel
Complementary N and P Channel
30V
30V
30V
220mA
0.9ohm
220mA
220mA
1.5ohm
Surface Mount
5ohm
4.5V
SOT-963
1V
6Pins
350mW
350mW
350mW
150°C
2개 품목 1-2개
1 페이지 중

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account