0
0 개 품목₩0

5.2A Dual MOSFETs :

3개 제품을 찾았습니다.
Find a huge range of 5.2A Dual MOSFETs at element14 Korea. We stock a wide range of Dual MOSFETs, such as 4.6A, 4A, 4.5A & 200mA Dual MOSFETs from the worlds top manufacturers including: Diodes Inc. & Rohm

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
3944071RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩609
500+₩526
1000+₩359
5000+₩320
N Channel
N Channel
20V
20V
20V
5.2A
0.018ohm
5.2A
5.2A
0.023ohm
Surface Mount
4.5V
TSSOP
950mV
8Pins
1W
1W
1W
150°C
3944114RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩670
500+₩657
1000+₩644
5000+₩630
N Channel
N Channel
40V
40V
40V
5.2A
0.019ohm
5.2A
5.2A
0.031ohm
Surface Mount
10V
SOIC
2.4V
8Pins
2.6W
2.6W
2.6W
150°C
3976637RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩1,026
500+₩808
1000+₩731
5000+₩703
N Channel
N Channel
40V
40V
40V
5.2A
0.06ohm
5.2A
5.2A
0.085ohm
Surface Mount
10V
SOP
2.5V
8Pins
3W
3W
3W
150°C
3개 품목 1-3개
1 페이지 중

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account