0
0 개 품목₩0

MOSFET Modules :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
Drain Source On State Resistance
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Operating Temperature Max
Product Range
4412426

RoHS

Each
1+₩188,666
5+₩181,894
10+₩175,121
N Channel
105A
1.2kV
5800µohm
18V
5.15V
20mW
175°C
EasyDUAL Series
4125830

RoHS

Each
1+₩399,445
5+₩359,500
N Channel
60A
2kV
0.0172ohm
18V
5.15V
20mW
175°C
EasyPACK CoolsiC Series
4349230

RoHS

Each
1+₩148,967
5+₩145,317
10+₩141,666
50+₩138,015
N Channel
45A
1.2kV
0.0162ohm
18V
5.15V
20mW
175°C
EasyPACK CoolsiC Series
4349232

RoHS

Each
1+₩174,690
5+₩167,507
10+₩160,324
N Channel
75A
1.2kV
0.0108ohm
18V
5.15V
20mW
150°C
EasyPACK CoolsiC Series
4349236

RoHS

Each
1+₩267,461
5+₩263,668
10+₩259,875
N Channel
50A
1.2kV
0.0117ohm
18V
5.15V
20mW
175°C
EasyPACK CoolsiC Series
4349224

RoHS

Each
1+₩291,441
5+₩276,342
10+₩269,017
N Channel
100A
1.2kV
8100µohm
18V
5.15V
20mW
150°C
EasyPACK CoolsiC Series
4349233

RoHS

Each
1+₩134,428
5+₩125,958
10+₩117,487
50+₩115,222
N Channel
75A
1.2kV
0.0108ohm
18V
5.15V
20mW
175°C
EasyPACK CoolsiC Series
4349227

RoHS

Each
1+₩203,823
5+₩196,297
10+₩188,771
N Channel
60A
1.2kV
0.0108ohm
18V
5.15V
20mW
175°C
EasyPACK CoolsiC Series
4412427

RoHS

Each
1+₩99,753
5+₩90,721
10+₩81,688
50+₩80,115
N Channel
50A
1.2kV
0.0162ohm
18V
5.15V
20mW
175°C
EasyDUAL Series
4555823

RoHS

Each
1+₩80,393
5+₩77,467
10+₩74,541
50+₩71,615
N Channel
30A
650V
0.0394ohm
10V
4.45V
20mW
150°C
EasyPACK CoolMOS Series
4349226

RoHS

Each
1+₩225,213
5+₩220,895
10+₩216,577
N Channel
75A
1.2kV
0.0108ohm
18V
5.15V
20mW
150°C
EasyPACK CoolsiC Series
4349225

RoHS

Each
1+₩242,774
5+₩230,910
10+₩219,046
N Channel
75A
1.2kV
8100µohm
18V
5.15V
20mW
175°C
EasyPACK CoolsiC Series
4349228

RoHS

Each
1+₩96,384
5+₩85,755
10+₩75,125
50+₩73,623
N Channel
25A
1.2kV
0.0323ohm
18V
5.15V
20mW
175°C
EasyPACK CoolsiC Series
4349235

RoHS

Each
1+₩245,092
5+₩242,156
10+₩239,219
N Channel
62.5A
1.2kV
0.0117ohm
18V
5.15V
20mW
150°C
EasyPACK CoolsiC Series
4349229

RoHS

Each
1+₩138,545
5+₩131,428
10+₩124,310
50+₩121,824
N Channel
45A
1.2kV
0.0162ohm
18V
5.15V
20mW
175°C
EasyPACK CoolsiC Series
4349231

RoHS

Each
1+₩216,130
5+₩203,809
10+₩191,487
N Channel
65A
1.2kV
0.016ohm
18V
5.15V
20mW
175°C
EasyPACK CoolsiC Series
16개 품목 1-16개
1 페이지 중

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account