제품 정보
제품 개요
The VMMK-1218-BLKG is a 5V 0.5 to 18GHz Low Noise E-PHEMT, can produce an LNA with high dynamic range, high gain and low noise figure that generates off of a single position DC power supply. The GaAsCap wafer scale sub-miniature leadless package is small and ultra thin yet can be handled and placed with standard 0402 pick and place assembly. Avago Technologies has combined its industry leading E-pHEMT technology with a revolutionary chip scale package. The use of 0.25 micron gates allows an ultra low noise figure (below 1dB from 500MHz to 12GHz) with respectable associated gain. With a flat transconductance over bias and frequency the VMMK-1218-BLKG provides excellent linearity of over 30dBm and power over 15dBm at one dB compression. This product is easy to use since it requires only positive DC voltages for bias and low matching coefficients for simple impedance matching to 50R systems.
- Sub-miniature 0402 (1 x 0.5mm) surface mount leadless package
- Low height (0.25mm)
- Enhancement mode
- 0.25 Micron gate width
- Point MTTF >300 years at 120°C channel temperature
애플리케이션
RF Communications, Wireless, Portable Devices, Computers & Computer Peripherals
경고
ESD sensitive device, take proper precaution while handling the device.
기술 사양
5V
300mW
18GHz
-
-
-
No SVHC (12-Jan-2017)
100mA
500MHz
SMD
150°C
Surface Mount
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서