CIPOS Micro Intelligent Power Modules:
7개 제품을 찾았습니다.CIPOS Micro Intelligent Power Modules
CIPOS™ Micro is a family of compact IPMs for low power motor drive applications. This IPMs offer a cost effective power solution by leveraging industry standard footprints and processes compatible with various PCB substrates. The family features rugged and efficient high voltage MOSFETs and IGBTs specifically optimized for variable frequency drives with voltage ratings of 250-600 V.
- Current rating from 0.25 A to 2.3 A, power rating up to 450 W
- 3-phase MOSFET or IGBT configurations including gate drivers
- Advance input filter with shoot-through protection
- Optimized dV/dt for loss and EMI tradeof
- Under-voltage lockout for all channels
- Matched propagation delay for all channels
- Separate low-side emitter pins for single or leg-shunt current sensing
- Wide range of modules for 110 VAC or 230 VAC applications in same footprint
- Address 20 W to 450 W with the same footprint
- Applications: Air Purifier, Ceiling Fan, Hair Dryer, Kitchen hoods, Fridge, Dishwasher, Blender
보기
구매자
엔지니어
제조업체
IPM Power Device
Voltage Rating (Vces / Vdss)
Current Rating (Ic / Id)
Isolation Voltage
IPM Case Style
IPM Series
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩14,451 | Min: 1 / Mult: 1 | IGBT | 600V | 4A | 2kV | DIP | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ ₩17,422 5+ ₩16,389 10+ ₩15,356 50+ ₩14,115 100+ ₩12,873 가격 더 알아보기 | Min: 1 / Mult: 1 | IGBT | 600V | 4A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ ₩15,920 5+ ₩14,975 10+ ₩14,029 50+ ₩12,887 100+ ₩11,744 가격 더 알아보기 | Min: 1 / Mult: 1 | IGBT | 600V | 3A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ ₩19,586 5+ ₩18,421 10+ ₩17,256 50+ ₩15,848 100+ ₩14,440 가격 더 알아보기 | Min: 1 / Mult: 1 | IGBT | 600V | 4A | 1.9kV | SOP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ ₩15,758 5+ ₩14,822 10+ ₩13,885 50+ ₩12,762 100+ ₩11,638 가격 더 알아보기 | Min: 1 / Mult: 1 | IGBT | 600V | 3A | 1.9kV | DIP23-A | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ ₩12,464 5+ ₩10,502 10+ ₩9,187 50+ ₩8,758 100+ ₩8,244 가격 더 알아보기 | Min: 1 / Mult: 1 | MOSFET | 500V | 2.4A | 1.9kV | SOP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ ₩24,193 5+ ₩20,385 10+ ₩17,832 50+ ₩16,999 100+ ₩16,001 가격 더 알아보기 | Min: 1 / Mult: 1 | IGBT | 600V | 4A | 2kV | - | CIPOS Micro | CIPOS Micro |