더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,578 |
| 10+ | ₩2,836 |
| 100+ | ₩2,127 |
| 500+ | ₩1,850 |
| 1000+ | ₩1,684 |
| 5000+ | ₩1,611 |
제품 정보
제품 개요
- NPN bipolar power transistor
- Collector-emitter voltage (VCEO): 140V
- Collector current (IC): 25A continuous
- Power dissipation: 300W (with proper heatsink)
- TO-3 metal package for superior heat dissipation and durability
- Suitable for linear and switching applications
애플리케이션
Audio, Signal Processing, LED Lighting, Motor Drive & Control, Power Management, DC/DC Converters, Temperature, Industrial Automation
목차
The 2N5038 is a durable, high-power NPN silicon transistor designed for demanding switching and linear amplification applications. Its robust TO-3 metal can package provides exceptional thermal conductivity and mechanical strength, enabling reliable operation under harsh conditions. With a collector-emitter voltage rating of 140V, collector current capability of up to 25A, and a maximum power dissipation of 300W (with adequate heatsinking), the 2N5038 is ideally suited for industrial motor control, power supply regulation, high-current switching, and amplifier stages.
기술 사양
NPN
20A
TO-3
2Pins
20hFE
Multicomp Pro Bipolar NPN Transistors
MSL 1 - Unlimited
90V
140W
Through Hole
-
200°C
-
No SVHC (25-Jun-2025)
기술 문서 (1)
2N5038.의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서