더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,307 |
| 10+ | ₩6,793 |
| 25+ | ₩5,877 |
| 100+ | ₩4,841 |
| 250+ | ₩4,332 |
| 1500+ | ₩4,019 |
제품 정보
제품 개요
AD8290ACPZ-R7 is a CMOS sensor amplifier with current excitation. It contains both an adjustable current source to drive a sensor and a difference amplifier to amplify the signal voltage. The amplifier is set for a fixed gain of 50. It is an excellent solution for both the drive and the sensing aspects required for pressure, temperature, and strain gauge bridges. In addition, because the device operates with low power, works with a range of low supply voltages, and is available in a low profile package, it is suitable for drive/sense circuits in portable electronics as well. It is used in applications such as bridge and sensor drives, portable electronics.
- Supply voltage range from 2.6V to 5.5 V
- Common mode rejection ratio is 20dB typical at (VCC = 2.6V to 5V)
- Input bias current is ±100pA typical at (VCC = 2.6V to 5V, TA = 25°C)
- Small signal bandwidth -3dB is 0.25KHz typical at (VCC = 2.6V to 5V, TA = 25°C)
- Gain drift is ±15ppm/°C typical at (VCC = 2.6V to 5V, TA = 25°C)
- Shutdown current is 10μA maximum at (VCC = 2.6V to 5V, TA = 25°C)
- Excitation current range from 300μA to 1300μA
- Gain nonlinearity is ±0.0075% typical at (VCC = 2.6V to 5V, TA = 25°C)
- Excitation current drift is ±50ppm/°C typical at (VCC = 2.6V to 5V, TA = 25°C)
- Operating temperature is -40°C to +85°C, package style is 16-lead LFCSP-UQ
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
-
LFCSP-UQ
-40°C
2.6V
120dB
Surface Mount
-
-
100pA
250Hz
250Hz
16Pins
85°C
5.5V
50 V/V
AD8290 Series
No SVHC (04-Feb-2026)
1 Amplifier
LFCSP-UQ
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서