675 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 850+ | ₩8,074 |
| 2550+ | ₩7,913 |
| 수량 | 가격 |
|---|---|
| 1+ | ₩13,289 |
| 10+ | ₩8,830 |
| 25+ | ₩8,506 |
| 50+ | ₩8,181 |
| 100+ | ₩8,152 |
| 250+ | ₩8,123 |
| 500+ | ₩8,094 |
제품 정보
제품 개요
The HCPL-788J-000E is an Isolation Amplifier with short-circuit and overload detection makes motor phase current sensing compact, affordable and easy-to-implement while satisfying worldwide safety and regulatory requirements. A larger analogue output voltage is created on the other side of this optical isolation barrier. The output voltage is proportional to the motor current and can be connected directly to a single-supply A/D converter. A digital over-range output (FAULT) and an analogue rectified output (ABSVAL) are also provided. The wire OR-able over-range output (FAULT) is useful for quick detection of short circuit conditions on any of the motor phases. The wire-OR-able rectified output, simplifies measurement of motor load since it performs poly-phase rectification. Since the common-mode voltage swings several hundred volts in tens of nanoseconds in modern electronic motor drives, this was designed to ignore very high common-mode transient slew rates (10kV/µs).
- Output voltage directly compatible with A/D converters (0V to VREF)
- Fast (3µs) short circuit detection with transient fault rejection
- Absolute value signal output for overload detection
- 1µV/°C Offset change vs. temperature
- 25kV/µs Isolation transient immunity
애플리케이션
Motor Drive & Control, Power Management, Sensing & Instrumentation, Test & Measurement, Industrial
경고
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
1Amplifiers
4.5V to 5.5V
16Pins
-
Surface Mount
85°C
-
3mV
30kHz
3.75kV
SOIC
30kHz
Optical
-40°C
-
No SVHC (23-Jan-2024)
SOIC
1 Amplifier
HCPL-788J-000E의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서