더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩19,963 |
| 10+ | ₩15,642 |
| 25+ | ₩14,564 |
| 100+ | ₩13,378 |
| 300+ | ₩12,718 |
| 500+ | ₩12,473 |
제품 정보
제품 개요
LT®6018 is a 33V, ultralow noise, precision op-amp. This precision operational amplifier with excellent noise performance. The LT6018 is an outstanding choice for applications where 1/f noise impacts system performance. The proprietary circuit topology of the LT6018 provides excellent slew rate and settling time without compromising noise or DC precision. An enable pin allows the LT6018 to be put in a low power shutdown mode, reducing the typical supply current to only 6.2µA. A reference pin for the enable pin is also provided, which simplifies the interface between external circuitry and the LT6018. Applications include ADC driver applications, low noise precision signal processing, multiplexed applications, DAC buffer, precision data acquisition, active filters, professional audio.
- Ultralow voltage noise (30nVP-P noise: 0.1Hz to 10Hz, 1.2nV/√Hz typical at 1KHz)
- 30nVP-P typical input noise voltage (0.1Hz to 10Hz, TA = 25°C)
- 133dB typical common-mode rejection ratio (VICM = -12V to 12V, TA = 25°C)
- 140dB typical power supply rejection ratio (VS = 8V to 33V, TA = 25°C)
- 30V/µs typical slew rate (AV = 1, 10V step, TA = 25°C. V+ = 15V)
- 15MHz typical gain-bandwidth product (f = 50KHz, TA = 25°C, V+ = 15V)
- 8 to 33V supply voltage range (guaranteed by PSRR, TA = 25°C, V+ = 15V)
- Total harmonic distortion is -115dB (typ, RL = 600 ohm, f = 1KHz, VOUT = 3VRMS, AV = 1)
- 1.2µs typical settling time (5V Step 0.0015% (16-Bit), AV = 1, RL = 2k, CL = 100pF)
- 8 lead plastic S8E package, operating temperature range from -40°C to 125°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
1Channels
30V/µs
SOIC
General Purpose
7µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
15MHz
8V to 33V
8Pins
-
60nA
-40°C
LT6018
MSL 3 - 168 hours
SOIC
15MHz
30V/µs
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서