| 수량 | 가격 |
|---|---|
| 1+ | ₩44,219 |
| 5+ | ₩43,566 |
| 10+ | ₩42,913 |
| 25+ | ₩42,260 |
| 50+ | ₩42,173 |
제품 정보
제품 개요
The XTR101AP is a 2-wire precision low drift Microcircuit Transmitter containing a high accuracy instrumentation amplifier (IA), a voltage-controlled output current source and dual-matched precision current reference. This combination is ideally suited for remote signal conditioning of a wide variety of transducers such as thermocouples, RTDs, thermistors and strain gauge bridges. State-of-the-art design and laser-trimming, wide temperature range operation and small size make it very suitable for industrial process control applications. In addition, the optional external transistor allows even higher precision. The two-wire transmitter allows signal and power to be supplied on a single wire pair by modulating the power-supply current with the input signal source. The transmitter is immune to voltage drops from long runs and noise from motors, relays, actuators, switches, transformers and industrial equipment.
- Power and signal on one wire pair
- Current mode signal transmission
- High noise immunity
- Dual matched current sources
- 30µV Maximum low offset voltage
- 0.75µV/°C Maximum low voltage drift
- 0.01% Maximum low nonlinearity
- 30µA Maximum output zero error
- 5% Maximum span error
- 90dB at 60Hz Minimum CMRR
- Green product and no Sb/Br
애플리케이션
Industrial, Automation & Process Control, Signal Processing
기술 사양
4-20mA Signal Conditioner
40V
14Pins
85°C
-
No SVHC (27-Jun-2018)
DIP
11.6V
DIP
-40°C
-
MSL 1 - Unlimited
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서