더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,417 |
| 10+ | ₩7,646 |
| 25+ | ₩6,665 |
| 100+ | ₩5,555 |
| 300+ | ₩5,283 |
| 500+ | ₩5,147 |
| 1000+ | ₩5,011 |
제품 정보
제품 개요
LT1252 is a low cost current feedback amplifier for video applications. The LT1252 is ideal for driving low impedance loads such as cables and filters. The wide bandwidth and high slew rate of this amplifier make driving RGB signals between PCs and workstations easy. The linearity of the LT1252 is outstanding; it is unsurpassed for driving composite video. Typical applications include RGB cable drivers, composite video cable drivers and gain blocks in if stages.
- Wide supply range: ±2V(4V) to ±12V(28V)
- Current feedback amplifier
- 125/250V/µs typ input/output slew rate at AV = 1/2
- 15mV max input offset voltage
- 15µA max noninverting bias current
- 100µA inverting bias current
- 1500V/V typ large-signal voltage gain
- 70dB typ PSRR at VS = ±3V to ±12V and 65dB typ CMRR at VS = ±5V, VCM = ±2V
- 8 lead SOIC package
- Operating temperature range from 0 to 70°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Video Amplifier
282MHz
0°C
55mA
4V to 28V, ± 2V to ± 14V
8Pins
-
No SVHC (21-Jan-2025)
1Amplifiers
250V/µs
70°C
SOIC
SOIC
Single Ended
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서