더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩22,264 |
| 10+ | ₩15,396 |
| 25+ | ₩13,533 |
| 100+ | ₩11,668 |
| 250+ | ₩11,222 |
| 500+ | ₩10,998 |
제품 정보
제품 개요
ADN4670 is a low voltage differential signalling (LVDS) clock driver that expands a differential clock input signal to 10 differential clock outputs. The device is programmable using a simple serial interface, so that one of two clock inputs can be selected (CLK0/CLK0 or CLK1/CLK1 (active high)) and any of the differential outputs (Q0/Q0 to Q9/Q9) can be enabled or disabled (tristated). The ADN4670 is designed for use in 50 ohm transmission line environments. When the enable input EN is high, the device may be programmed by clocking 11 data bits into the shift register. Application includes clock distribution networks.
- Low output skew is <lt/>30 ps (typical)
- Distributes one differential clock input to 10LVDS clock outputs
- Signalling rate up to 1.1 GHz (typical)
- 2.375V to 2.625V power supply range
- ±100mV differential input threshold, input common-mode range from rail-to-rail
- I/O pins fail-safe during power-down: VDD = 0V
- Differential input voltage is 200mV (min, VDD = 2.375V to 2.625V)
- Differential output voltage is 450mV (typ, RL = 100 ohm)
- 32 lead LFCSP-WQ package, operating temperature range from -40°C to +85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
2.375V
1.1GHz
LFCSP
32Pins
LFCSP
85°C
No SVHC (04-Feb-2026)
0
2.625V
10Outputs
-
-40°C
MSL 3 - 168 hours
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서