더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩42,237 |
| 10+ | ₩33,984 |
| 25+ | ₩31,923 |
| 50+ | ₩30,794 |
| 100+ | ₩29,664 |
제품 정보
제품 개요
The DP8573AV/NOPB is a Real-time Clock intended for use in microprocessor based systems where information is required for multi-tasking, data logging or general time of day/date information. This device is implemented in low voltage silicon gate microCMOS technology to provide low standby power in battery back-up environments. The circuits architecture is such that it looks like a contiguous block of memory or I/O ports organized as one block of 32 bytes. This includes the control registers, the clock counters, the alarm compare RAM and the time save RAM. Time and date are maintained from 1/100 of a second to year and leap year in a BCD format, 12 or 24-hour modes. Day of week and day of month counters are provided. Time is controlled by an on-chip crystal oscillator requiring only the addition of the 32.768kHz crystal and two capacitors. Power failure logic and control functions have been integrated on chip.
- Full function real time clock/calendar
- 12/24 Hour mode timekeeping
- Day of week counter
- Parallel resonant oscillator
- Internal power supply switch to external battery
- Power supply bus glitch protection
- Automatic log of time into RAM at power failure
- On-chip interrupt structure
- Periodic, alarm and power fail interrupts
- Green product and no Sb/Br
애플리케이션
Clock & Timing
기술 사양
Parallel
12Hr / 24Hr
RTC
5.5V
LCC
28Pins
-
85°C
BCD
12Hr / 24Hr
4.5V
LCC
Parallel
-
-40°C
MSL 2A - 4 weeks
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서