입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,334 |
| 10+ | ₩5,040 |
| 25+ | ₩4,688 |
| 50+ | ₩4,489 |
| 100+ | ₩4,322 |
제품 정보
제품 개요
The RV-3049-C2 OPTION B is a Real Time Clock Module with SPI-bus. This RTC has an 4-wire serial interface and offers temperature compensated time. The STC-smart temperature compensation is calibrated in the factory and leads to a very high time-accuracy of ± 6ppm. Beside standard RTC functions, it includes a Backup-Battery Input with internal switchover function, a programmable Trickle-charge circuitry, an integrated temperature sensor with digital-output and offers 8bytes RAM and 2 Bytes EEPROM for customers application.
- Extremely accurate RTC module with embedded Xtal
- Temperature compensation
애플리케이션
Clock & Timing, Communications & Networking
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
4 Wire, SPI
DD:MM:YYYY
HH:MM:SS
5.5V
SON
4 Wire, SPI
-
85°C
No SVHC (17-Jan-2023)
HH:MM:SS
RTC
1.3V
SON
10Pins
-
-40°C
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Switzerland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서