더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩53,693 |
| 5+ | ₩48,653 |
| 10+ | ₩43,613 |
| 25+ | ₩40,657 |
| 50+ | ₩37,700 |
제품 정보
제품 개요
The DAC1220E is a 20-bit delta-sigma low power Digital-to-analogue Converter offers 20-bit monotonic performance over the specified temperature range. It utilizes delta-sigma technology to achieve inherently linear performance in a small package at very low power. The resolution of the device can be programmed to 20 bits for full-scale, settling to 0.003% within 15ms typical or 16 bits for full-scale, settling to 0.012% within 2ms maximum. The output range is two times the external reference voltage. On-chip calibration circuitry dramatically reduces low offset and gain errors. The DAC1220 features a synchronous serial interface, in single-converter applications, the serial interface can be accomplished with just two wires, allowing low-cost isolation. For multiple converters, a CS signal allows for selection of the appropriate D/A converter.
- 2.5mW Low power
- Voltage output
- 2ms to 0.012% Settling time
- ±0.0015% Maximum linearity error
- On-chip calibration
- Green product and no Sb/Br
애플리케이션
Portable Devices
경고
ESD sensitive device, take proper precaution while handling the device.
기술 사양
20bit
Serial, SPI
Serial, SPI
4.75V to 5.25V
1Channels
16Pins
Serial
85°C
Single 20-Bit Voltage Output DACs
MSL 2 - 1 year
500SPS
5.25V
4.75V
QSOP
Voltage
QSOP
-40°C
Surface Mount
-
No SVHC (27-Jun-2018)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서