Digital Signal Processors :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Interfaces
=I2C, SPI...
1
(3)
(1)
(2)
(3)
(7)
(10)
(9)
(3)
DSP Type
(4)
Operating Frequency Max
(2)
(2)
IC Case / Package
(4)
No. of Pins
(4)
RAM Memory Size
(4)
No. of Cores
(4)
Supply Voltage Min
(4)
Supply Voltage Max
(4)
IC Mounting
(4)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | DSP Type | Operating Frequency Max | IC Case / Package | No. of Pins | Interfaces | RAM Memory Size | No. of Cores | Supply Voltage Min | Supply Voltage Max | IC Mounting | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩36,717 10+₩30,606 25+₩29,432 100+₩28,257 250+₩28,068 | Fixed / Floating Point | 800MHz | LQFP-EP | 120Pins | I2C, SPI, USART, USB | 1MB | 1Cores | 1.71V | 1.89V | Surface Mount | 0°C | 110°C | AEC-Q100 | ||||||
Each | 1+₩40,459 10+₩33,768 25+₩32,615 100+₩31,462 250+₩31,224 | Fixed / Floating Point | 1GHz | LQFP-EP | 120Pins | I2C, SPI, USART, USB | 1MB | 1Cores | 1.71V | 1.89V | Surface Mount | -40°C | 125°C | AEC-Q100 | ||||||
Each | 1+₩38,691 10+₩32,280 25+₩31,109 100+₩29,937 250+₩29,747 | Fixed / Floating Point | 1GHz | LQFP-EP | 120Pins | I2C, SPI, USART, USB | 1MB | 1Cores | 1.71V | 1.89V | Surface Mount | 0°C | 110°C | AEC-Q100 | ||||||
Each | 1+₩38,429 10+₩32,059 25+₩30,894 100+₩29,729 250+₩29,509 | Fixed / Floating Point | 800MHz | LQFP-EP | 120Pins | I2C, SPI, USART, USB | 1MB | 1Cores | 1.71V | 1.89V | Surface Mount | -40°C | 125°C | AEC-Q100 | ||||||