450MHz Digital Signal Processors :
8개 제품을 찾았습니다.Find a huge range of 450MHz Digital Signal Processors at element14 Korea. We stock a wide range of Digital Signal Processors, such as 400MHz, 800MHz, 1GHz & 333MHz Digital Signal Processors from the worlds top manufacturers including: Analog Devices
보기
구매자
엔지니어
제조업체
DSP Type
Data Bus Width
Operating Frequency Max
IC Case / Package
No. of Pins
Interfaces
RAM Memory Size
No. of Cores
Program Memory Size
Supply Voltage Min
Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩87,080 10+ ₩79,017 25+ ₩70,954 100+ ₩68,229 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 400Pins | CAN, I2C, SPI, UART, USB | 1MB | 3Cores | - | 1.05V | 1.15V | Surface Mount | -40°C | 85°C | - | - | ||||||
ANALOG DEVICES | Each | 1+ ₩50,710 10+ ₩41,052 40+ ₩37,626 120+ ₩35,714 280+ ₩34,595 | Floating Point | 64 bit | 450MHz | LQFP-EP | 176Pins | I2C, SPI, UART | 5Mbit | 1Cores | - | 1.125V | 1.175V | Surface Mount | 0°C | 115°C | SHARC Series | - | |||||
4033798 RoHS | ANALOG DEVICES | Each | 1+ ₩98,417 10+ ₩89,792 25+ ₩81,167 100+ ₩78,101 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 349Pins | CAN, I2C, SPI, UART | 640KB | 2Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 105°C | SHARC+ Series | AEC-Q100 | ||||
Each | 1+ ₩64,866 10+ ₩58,174 25+ ₩51,482 100+ ₩49,532 250+ ₩47,419 | Floating Point | 64 bit | 450MHz | CSPBGA | 324Pins | I2C, SPI, UART | 5Mbit | 1Cores | - | 1.05V | 1.15V | Surface Mount | 0°C | 70°C | - | - | ||||||
Each | 1+ ₩122,146 10+ ₩112,567 25+ ₩102,986 100+ ₩96,963 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 529Pins | CAN, I2C, SPI, UART, USB | 640KB | 3Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | - | AEC-Q100 | ||||||
Each | 1+ ₩135,445 10+ ₩115,297 25+ ₩109,282 100+ ₩103,266 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 529Pins | CAN, I2C, PPI, SPI, TWI, UART | 640KB | 3Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | - | AEC-Q100 | ||||||
Each | 1+ ₩63,103 10+ ₩56,530 25+ ₩49,957 100+ ₩48,027 250+ ₩45,935 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 400Pins | CAN, I2C, PPI, SPI, TWI, UART | 1MB | 2Cores | - | 1.05V | 1.15V | Surface Mount | 0°C | 95°C | - | AEC-Q100 | ||||||
Each | 1+ ₩86,268 10+ ₩78,329 25+ ₩70,389 100+ ₩67,716 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 349Pins | CAN, I2C, PPI, SPI, TWI, UART | 640KB | 2Cores | 512KB | 1.05V | 1.15V | Surface Mount | 0°C | 100°C | - | AEC-Q100 | ||||||