더 필요하세요?
| 수량 | 가격 |
|---|---|
| 10+ | ₩24,507 |
| 25+ | ₩22,925 |
| 100+ | ₩21,185 |
| 250+ | ₩20,356 |
| 1000+ | ₩19,855 |
제품 정보
제품 개요
MAX7219 is a serially interfaced, 8-digit LED display driver. This is compact, serial input/output common-cathode display driver that interfaces microprocessor (μPs) to 7-segment numeric LED display of up to 8 digits, bar-graph displays, or 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers, and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs. A convenient 4-wire serial interface connects to all common μPs. Individual digits may be addressed and updated without rewriting the entire display. This also allow the user to select code-B decoding or no-decode for each digit. Application includes bar-graph displays, industrial controllers, panel meters, LED matrix displays.
- 10MHz serial interface, individual LED segment control
- Decode/no-decode digit selection, 150μA low-power shutdown (data retained)
- Digital and analogue brightness control, display blanked on power-up
- Drive common-cathode LED display
- Operating supply voltage range from 4.0 to 5.5V (V+ = 5V ±10%)
- 150µA shutdown supply current (max, all digital inputs at V+ or GND, TA = +25°C)
- 800Hz typical display scan rate (8 digits scanned, V+ = 5V ±10%)
- 5mA minimum segment drive sink current (segment off, VSEG = 0.3V)
- 3.0% typical segment drive current matching (V+ = 5V ±10%)
- 24 wide SO package, operating temperature range from -40°C to +85°C
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
LED Display Driver
WSOIC
WSOIC
4V
3 Wire, Serial
-40°C
MSL 1 - Unlimited
8
7
24Pins
5.5V
-
85°C
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서