입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩30,694 |
| 10+ | ₩24,500 |
| 25+ | ₩23,247 |
| 50+ | ₩21,994 |
| 100+ | ₩21,226 |
제품 정보
제품 개요
The HCPL-091J-000E is a Digital Isolator features high speed performance and excellent transient immunity specifications. The symmetric magnetic coupling barrier gives these devices a typical pulse width distortion of 2ns, a typical propagation delay skew of 4ns and 100Mbaud data rate, making them the industry's fastest digital isolators. This quad channel digital isolator is configured as unidirectional, two channels in one direction and two channels in opposite direction. These high channel densities makes them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces.
- TTL/CMOS compatible
- 3ns Maximum pulse width distortion
- 100MBd High speed
- 15kV/µs Minimum common mode rejection
- 2500VRMS isolation
애플리케이션
Computers & Computer Peripherals, Communications & Networking
기술 사양
4Channels
3V
16Pins
CMOS, TTL
High Speed CMOS Digital Isolator
2.5kV
100°C
-
No SVHC (23-Jan-2024)
5V
SOIC
110Mbaud
CMOS, TTL
Galvanic
-40°C
-
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:American Samoa
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서