더 필요하세요?
| 수량 | 가격 |
|---|---|
| 10+ | ₩18,271 |
| 25+ | ₩17,014 |
| 100+ | ₩15,633 |
| 250+ | ₩14,974 |
| 500+ | ₩14,577 |
제품 정보
제품 개요
MAX9112EKA+T is a dual-low-voltage differential signalling (LVDS) transmitter designed for high-speed applications requiring minimum power consumption, space and noise. This device conforms to the EIA/TIA-644 LVDS standard. It accept LVTTL/CMOS inputs and translate them to low-voltage (350mV) differential outputs, minimizing electromagnetic interference (EMI) and power dissipation. This devices use a current-steering output stage, minimizing power consumption, even at high data rates.
- Single +3.3V supply
- Conform to EIA/TIA-644 standard
- Flow-through pinout simplifies PC board layout
- Driver outputs high impedance when powered off
- Low 250ps (max) pulse skew for high-resolution imaging and high-speed interconnect
- Guaranteed 500Mbps data rate
- 31mW power dissipation at 3.3V
- 1.375V max offset voltage and 13mA max supply current, 250MHz operating frequency
- 8 lead SOT23 package
- Temperature range from -40°C to +85°C
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
LVDS Line Driver
-40°C
85°C
3V
SOT-23
SOT-23
500Mbps
LVDS
11kV
-
MSL 1 - Unlimited
LVDS Line Driver
-
13mA
3.6V
8Pins
CMOS, LVTTL
LVDS
2bit
-
-
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서