더 필요하세요?
| 수량 | 가격 |
|---|---|
| 10+ | ₩8,516 |
| 25+ | ₩7,870 |
| 50+ | ₩7,525 |
| 100+ | ₩7,179 |
| 250+ | ₩6,856 |
| 500+ | ₩6,656 |
제품 정보
제품 개요
The DS90LV804TSQ/NOPB is a 4-channel 800Mbps LVDS Buffer/Repeater features both an internal input and output (source) termination to eliminate these extra components from the board and to also place the terminations as close as possible to receiver inputs and driver output. This is especially significant when driving longer cables. An output enable pin is provided, which allows the user to place the LVDS outputs and internal biasing generators in a TRI-STATE, low power mode. The differential inputs interface to LVD and Bus LVDS signals such as those on TI's 10, 16 and 18-bit Bus LVDS SerDes, as well as CML and LVPECL. The differential inputs are internally terminated with a 100Ω resistor to improve performance and minimize board space. This function is especially useful for boosting signals over lossy cables or point-to-point backplane configurations.
- Low output skew and jitter
- LVDS/CML/LVPECL compatible input, LVDS output
- On-chip 100Ω input and output termination
- 12kV ESD protection on LVDS outputs
- Very low power consumption
- Green product and no Sb/Br
애플리케이션
Industrial
기술 사양
Differential Buffer / Repeater
-40°C
85°C
3.15V
LLP
32Pins
800Mbps
LVDS
12kV
-
MSL 3 - 168 hours
Differential Buffer / Repeater
35ps
140mA
3.45V
LLP
CML, LVDS, LVPECL
LVDS
4bit
-
-
No SVHC (27-Jun-2018)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서